845-066-558-202

Heilind Number:EDA845-066-558-202
Manufacturer:EDAC
Manufacturer Number:845-066-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-202

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuitry. This high-quality connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 66 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for optimal performance.