845-066-558-403

Heilind Number:EDA845-066-558-403
Manufacturer:EDAC
Manufacturer Number:845-066-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in vibrant green. Designed for optimal performance, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With a single row design and copper alloy contact material, it offers seamless connectivity in a compact .1-inch pitch. Featuring 66 positions and right-angle mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB assembly with this top-of-the-line connector.