845-066-558-604

Heilind Number:EDA845-066-558-604
Manufacturer:EDAC
Manufacturer Number:845-066-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-604

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, a vital component for seamless data transfer. Designed for efficiency and durability, this connector features 66 positions in a single row, ensuring comprehensive connectivity. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Its UL 94V-0 Diallyl Phthalate housing material offers superior protection and complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure alignment on your PCB. The right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component, a perfect choice for professionals and enthusiasts alike.