845-067-523-407

Heilind Number:EDA845-067-523-407
Manufacturer:EDAC
Manufacturer Number:845-067-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts 67 positions in a single row, ensuring seamless signal transmission. With a low amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance in a wide temperature range from -40 to 105°C. The copper alloy contacts and .1-inch pitch offer precision and stability, while the straight mount orientation facilitates easy installation. Ideal for a variety of applications, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.