845-067-540-602

Heilind Number:EDA845-067-540-602
Manufacturer:EDAC
Manufacturer Number:845-067-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-602

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 67 positions with a single row layout, ensuring optimal space utilization. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. Each contact is precision-engineered from Copper Alloy, delivering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Upgrade your PCB assembly with this essential component, a standout in our extensive lineup of connectors.