845-067-558-604

Heilind Number:EDA845-067-558-604
Manufacturer:EDAC
Manufacturer Number:845-067-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-604

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a right-angle mount orientation and a pitch of .1 inches, it's perfect for space-saving applications. Each contact is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this essential component.