845-067-559-402

Heilind Number:EDA845-067-559-402
Manufacturer:EDAC
Manufacturer Number:845-067-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-402

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek green design, it offers 67 positions for seamless connectivity. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. With a right-angle mount orientation and a pitch of .1 inches, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and efficiency.