845-068-500-603

Heilind Number:EDA845-068-500-603
Manufacturer:EDAC
Manufacturer Number:845-068-500-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-500-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 68 positions, each crafted with durable Copper Alloy contacts for reliable conductivity. The housing is made of UL 94V-0 Diallyl Phthalate in a vibrant Green color, ensuring both safety and visibility. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for a wide range of applications, this connector is a must-have for any electronic project.