845-068-521-802
.100" (2.54mm) Pitch | Card Edge Connector
Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 68 positions across two rows, it ensures seamless data transfer and power distribution. The durable UL 94V-0 Diallyl Phthalate housing, combined with copper alloy contacts, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating at temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your electronic designs with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 845-068-521-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 68 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA845-068-521-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |