845-068-523-207

Heilind Number:EDA845-068-523-207
Manufacturer:EDAC
Manufacturer Number:845-068-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-207

Detailed Description

Enhance your circuit board assembly with our high-quality Board To Board PCB Connector, designed for seamless interconnection. Featuring two rows of 68 positions each, this connector ensures efficient signal transmission between boards. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its copper alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy and precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.