845-068-544-504

Heilind Number:EDA845-068-544-504
Manufacturer:EDAC
Manufacturer Number:845-068-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a total of 68 positions across two rows, it ensures efficient data transmission in your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications. Its straight mount orientation facilitates easy installation, while its vibrant green color adds a touch of aesthetics to your design. Upgrade your connectivity solutions with this essential component.