845-068-558-604

Heilind Number:EDA845-068-558-604
Manufacturer:EDAC
Manufacturer Number:845-068-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-604

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 68 positions in a single row layout, this connector ensures efficient data transmission with its copper alloy contact material, providing reliable conductivity. The UL 94V-0 Diallyl Phthalate housing offers durability and safety compliance, while the right-angle mount orientation facilitates space-saving installation. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise positioning on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environmental conditions. Upgrade your electronic projects with this essential component, perfect for applications demanding high-speed data transfer and signal integrity.