845-068-558-812

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and efficient Copper Alloy contact material. With a dual-row configuration featuring 68 positions, it offers ample connectivity options for your PCBs. The right-angle mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: