845-069-525-603

Heilind Number:EDA845-069-525-603
Manufacturer:EDAC
Manufacturer Number:845-069-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features 69 positions arranged in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precision is paramount in every connection. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual distinction. Ideal for a wide range of applications, this connector is a must-have component for any tech enthusiast or professional. Upgrade your connectivity capabilities today and experience seamless data transmission like never before.