845-069-540-404

Heilind Number:EDA845-069-540-404
Manufacturer:EDAC
Manufacturer Number:845-069-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-540-404

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 69 positions in a single row, allowing for efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component, ideal for professionals and hobbyists alike.