845-069-541-608

Heilind Number:EDA845-069-541-608
Manufacturer:EDAC
Manufacturer Number:845-069-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-608

Detailed Description

Enhance connectivity on your PCB with our durable Card Edge Connector. Featuring 69 positions in a single row, this connector ensures seamless data transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this Straight mount orientation connector for efficient and secure board-to-board connections. Elevate your electronic assemblies with this essential component.