845-069-541-612

Heilind Number:EDA845-069-541-612
Manufacturer:EDAC
Manufacturer Number:845-069-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 69 positions in a single row, it offers seamless integration for a wide range of applications. The connector boasts a durable housing material, UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Upgrade your PCB connections with this essential component for optimal performance.