845-069-542-407

Heilind Number:EDA845-069-542-407
Manufacturer:EDAC
Manufacturer Number:845-069-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-542-407

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row with 69 positions, allowing for efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation facilitates easy installation, accommodating various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Elevate your connectivity game with this essential component.