845-069-558-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-quality Board To Board Connector in a vibrant green hue. With an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various applications. Featuring 69 positions and a compact .1" pitch, it allows for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the right angle mount orientation offers versatility in installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: