845-069-558-112

Heilind Number:EDA845-069-558-112
Manufacturer:EDAC
Manufacturer Number:845-069-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-112

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 69 positions in a single row with a pitch of .1 inch, ensuring precision in your connections. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and is engineered for a right-angle mount orientation, perfect for optimizing space on your PCB. With a contact material of Copper Alloy, it guarantees reliable conductivity, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial to consumer electronics. Upgrade your PCB assembly with this essential component, delivering superior performance and longevity.