845-070-525-808

Heilind Number:EDA845-070-525-808
Manufacturer:EDAC
Manufacturer Number:845-070-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-808

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts two rows of 70 positions, offering efficient power distribution with a 3A amperage rating. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.