845-070-542-503

Heilind Number:EDA845-070-542-503
Manufacturer:EDAC
Manufacturer Number:845-070-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a vibrant Green color, it offers efficient power transmission with an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With two rows and a total of 70 positions, it allows for versatile connection possibilities. The copper alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.