845-070-542-607

Heilind Number:EDA845-070-542-607
Manufacturer:EDAC
Manufacturer Number:845-070-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-607

Detailed Description

Enhance connectivity within your electronic devices with our 70-position Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features a single row layout with a .1 inch pitch and .2 inch row spacing, ensuring precise and reliable connections. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing long-lasting performance even in challenging environments. With an amperage of 3A and an operating temperature range from -40 to 105°C, it offers both power and efficiency. Perfect for various applications in the electronics industry, this connector is a vital component for maintaining optimal functionality within your circuitry. Upgrade your connectivity solutions with this essential connector.