845-070-542-802

Heilind Number:EDA845-070-542-802
Manufacturer:EDAC
Manufacturer Number:845-070-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a total of 70 positions spread across two rows, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB connections with this essential component, ideal for a wide range of applications.