845-070-558-607

Heilind Number:EDA845-070-558-607
Manufacturer:EDAC
Manufacturer Number:845-070-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-607

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 70 positions and a 1-row configuration, ensuring optimal performance in your electronic setups. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, guaranteeing reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105°C allows for use in various environments. Upgrade your connectivity solutions with this essential component.