845-071-525-403

Heilind Number:EDA845-071-525-403
Manufacturer:EDAC
Manufacturer Number:845-071-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-403

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a striking Green hue. Designed for efficiency, it boasts 71 positions in a single row, with a pitch of .1 inches for seamless integration. Crafted with precision, its Copper Alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your electronic projects. Trust in its Straight mount orientation and .2-inch row spacing for easy installation and optimized performance. Upgrade your setup with this essential component, a must-have in any connectivity toolkit.