845-071-541-602

Heilind Number:EDA845-071-541-602
Manufacturer:EDAC
Manufacturer Number:845-071-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 71 positions in a single row, offering efficient data transfer and power distribution. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections on your PCBs. Elevate your assembly process with this essential component, perfect for a variety of applications in the electronics industry.