845-072-525-808

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our Green Card Edge Connector, designed for optimal performance in electronic assemblies. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, this connector ensures reliable power delivery. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration into your circuit design. Boasting 72 positions, it allows for efficient data transmission between boards. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your electronic systems with this essential component in our extensive range of connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: