845-072-540-202

Heilind Number:EDA845-072-540-202
Manufacturer:EDAC
Manufacturer Number:845-072-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-202

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board connector. Designed for seamless integration, this connector boasts 72 positions spread across two rows, ensuring optimal signal transfer efficiency. Crafted with precision, it features a pitch of .1 inches and a row spacing of .2 inches, guaranteeing secure and stable connections. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance, while the copper alloy contact material ensures reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.