845-072-541-408

Heilind Number:EDA845-072-541-408
Manufacturer:EDAC
Manufacturer Number:845-072-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-408

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a single row configuration and 72 positions, this connector ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Trust in this Connector's straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity solutions with this essential component.