845-072-542-203

Heilind Number:EDA845-072-542-203
Manufacturer:EDAC
Manufacturer Number:845-072-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-203

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with 72 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Trust in the quality of this connector to streamline your PCB assembly process.