845-072-542-603

Heilind Number:EDA845-072-542-603
Manufacturer:EDAC
Manufacturer Number:845-072-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-603

Detailed Description

Elevate your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a single row with 72 positions for optimal connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB mounting. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your design with this essential connector for enhanced performance and connectivity.