845-072-556-202

Heilind Number:EDA845-072-556-202
Manufacturer:EDAC
Manufacturer Number:845-072-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various applications. With two rows and a total of 72 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient and stable data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Its straight mount orientation and 0.1-inch pitch make it easy to install on your PCBs. Upgrade your connectivity setup with this essential component.