845-072-556-804

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with this high-quality Card Edge Connector. Engineered for precision and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 72 positions, this connector offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Designed for straight mount orientation, it provides easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connections with this essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: