845-074-540-804

Heilind Number:EDA845-074-540-804
Manufacturer:EDAC
Manufacturer Number:845-074-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 74 positions, ensuring optimal functionality. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various environments. Crafted with copper alloy contacts, it offers reliable conductivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse conditions. Ideal for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.