845-074-560-512

Heilind Number:EDA845-074-560-512
Manufacturer:EDAC
Manufacturer Number:845-074-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-512

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, designed for seamless integration on your electronic devices. Featuring dual rows with 74 positions, this connector ensures efficient power and data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable connectivity in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your PCB setup with this essential connector for seamless functionality.