845-076-500-201

Heilind Number:EDA845-076-500-201
Manufacturer:EDAC
Manufacturer Number:845-076-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-500-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring two rows of 76 positions, it ensures seamless and reliable data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient conductivity. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.