845-076-559-202

Heilind Number:EDA845-076-559-202
Manufacturer:EDAC
Manufacturer Number:845-076-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 76 positions across 2 rows, ensuring reliable data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting functionality even in challenging environments. The copper alloy contacts offer optimal conductivity, while the right-angle mount orientation allows for convenient PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.