845-076-560-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 76 positions, ensuring seamless data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for efficient signal transfer. Its copper alloy contact material and straight mount orientation further enhance its conductivity and ease of installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB interconnection needs. Upgrade your system's performance with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: