845-078-523-803

Heilind Number:EDA845-078-523-803
Manufacturer:EDAC
Manufacturer Number:845-078-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-803

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments. The two-row configuration offers ample connectivity, with 78 positions for efficient signal transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the realm of electronics and beyond. Elevate your connectivity solutions with this essential component.