845-078-540-207

Heilind Number:EDA845-078-540-207
Manufacturer:EDAC
Manufacturer Number:845-078-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 78 positions across two rows, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Diallyl Phthalate housing. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees reliable functionality in diverse environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this connector is a must-have for any electronics project. Upgrade your connectivity solutions today.