845-078-540-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring superior durability. Its two rows with 78 positions allow for efficient and secure connections, while the straight mount orientation facilitates easy installation. Crafted from copper alloy, the contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and precision of our connector to meet your connectivity needs seamlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: