845-078-559-512

Heilind Number:EDA845-078-559-512
Manufacturer:EDAC
Manufacturer Number:845-078-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With a compact form factor and right-angle mount orientation, it optimizes space utilization in your setup. The copper alloy contacts provide efficient power transmission, rated at 3A for enhanced performance. Boasting 78 positions across 2 rows, it offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector, a must-have for any PCB project.