845-078-560-212

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with our 78-position Board-to-Board PCB Connector, perfect for seamless integration in your electronic devices. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. The copper alloy contact material guarantees efficient power transmission, with a low 3A amperage for optimal performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connection between two circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environmental conditions. The straight mount orientation and two-row design further enhance its versatility. Elevate your PCB assembly with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: