845-080-521-512
.100" (2.54mm) Pitch | Card Edge Connector
Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design with UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission with an amperage of 3 A. The two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless integration for up to 80 positions. Designed for straight mount orientation, this connector offers durability in a wide operating temperature range from -40 to 105 °C. Elevate your electronic projects with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 845-080-521-512 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 80 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA845-080-521-512 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |