845-080-541-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with our Double Row Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. The two rows, spaced at 0.2 inches, offer seamless integration on your PCB. With 80 copper alloy contacts, each with a pitch of 0.1 inches, you can achieve efficient power transmission with an amperage of 3A. Designed for straight mount orientation, it provides easy installation for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Explore the possibilities of seamless board-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: