845-080-542-502

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our board-to-board card edge connector, boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. This high-performance connector features two rows of 80 positions each, ensuring seamless data transmission. The contact material, made of copper alloy, guarantees reliable conductivity while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your circuit board design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-502

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: