845-080-555-212

Heilind Number:EDA845-080-555-212
Manufacturer:EDAC
Manufacturer Number:845-080-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power delivery with an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and 80 positions, it provides ample room for secure connections. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees optimal signal transmission. Its straight mount orientation and compact size make it ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its quality and performance to streamline your PCB setup effortlessly.