845-082-521-502

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector in a vibrant green hue. With a contact pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Featuring two rows and 82 positions, it is designed for high-density applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your PCB assembly with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-502

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: