845-082-544-512

Heilind Number:EDA845-082-544-512
Manufacturer:EDAC
Manufacturer Number:845-082-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-544-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 82 positions with a .1-inch pitch, this connector ensures efficient signal transmission between PCBs. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in demanding environments. With a straight mount orientation and a compact design, it facilitates seamless integration onto your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in this connector for secure and stable connections in your electronic projects.